
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
28 W
1287 mm
30.00 W
75 mm
75 mm
3000 K
Warm white
4500 lm
4500 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
1.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2748684 Trilux TugraHE LED wet room light LED (monochrome) LED 30.00 W Warm white Grey
User & Safety Instructions 2748684 Trilux TugraHE LED wet room light LED (monochrome) LED 30.00 W Warm white Grey