
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
14 W
725 mm
30 W
75 mm
75 mm
4000 K
Neutral white
2300 lm
3000 lm
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
0.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747884 Trilux TugraHE LED wet room light LED (monochrome) LED 30 W Neutral white Grey
User & Safety Instructions 2747884 Trilux TugraHE LED wet room light LED (monochrome) LED 30 W Neutral white Grey