
Highlights & Details
- Power= 33 W
- Total luminous flux= 6000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
33 W
- Length
1849 mm
33 W
- Height
75 mm
- Width
75 mm
3000 K
- Colour
Warm white
6000 lm
- Total luminous flux
6000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
White
- Material
Plastic
- Weight
4.0 kg
- Dim
(Ø x H) 75 mm x 75 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755360 Trilux TugraHE LED wet room light LED (monochrome) LED 33 W Warm white White
User & Safety Instructions
User & Safety Instructions 2755360 Trilux TugraHE LED wet room light LED (monochrome) LED 33 W Warm white White











