
1/2
LED wet room light
230 V
1
LED (monochrome)
LED
37 W
1849 mm
34 W
75 mm
75 mm
3000 K
Warm white
4900 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2747913 Trilux TugraHE LED wet room light LED (monochrome) LED 34 W Warm white White
User & Safety Instructions 2747913 Trilux TugraHE LED wet room light LED (monochrome) LED 34 W Warm white White