
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
92 W
1849 mm
35 W
75 mm
75 mm
3000 K
Warm white
15000 lm
15000 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2747635 Trilux TugraHE LED wet room light LED (monochrome) LED 35 W Warm white Grey
User & Safety Instructions 2747635 Trilux TugraHE LED wet room light LED (monochrome) LED 35 W Warm white Grey