
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
31 W
1287 mm
35 W
75 mm
75 mm
3000 K
Warm white
3150 lm
4500 lm
80°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
White
Plastic
3.1 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
3000 K
75 mm
not relevant
Datasheet 2747338 Trilux TugraHE LED wet room light LED (monochrome) LED 35 W Warm white White
User & Safety Instructions 2747338 Trilux TugraHE LED wet room light LED (monochrome) LED 35 W Warm white White