
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
48 W
2130 mm
38 W
75 mm
75 mm
3000 K
Warm white
6400 lm
6400 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
4.7 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
3000 K
75 mm
not relevant
Datasheet 2747337 Trilux TugraHE LED wet room light LED (monochrome) LED 38 W Warm white White
User & Safety Instructions 2747337 Trilux TugraHE LED wet room light LED (monochrome) LED 38 W Warm white White