• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux TugraHE LED wet room light LED (monochrome) LED 43 W Neutral white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 43 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

48 W

Length

1568 mm

43 W

Height

75 mm

Width

75 mm

4000 K

Colour

Neutral white

8000 lm

Total luminous flux

6000 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

Grey

Material

Plastic

Weight

2.2 kg

Dim

(Ø x H) 75 mm x 75 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747316 Trilux TugraHE LED wet room light LED (monochrome) LED 43 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2747316 Trilux TugraHE LED wet room light LED (monochrome) LED 43 W Neutral white Grey

What kind of Wet Room Lighting are you looking for?