
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
44 W
1568 mm
44.00 W
75 mm
75 mm
4000 K
Neutral white
6000 lm
3150 lm
80°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
2.3 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
4000 K
75 mm
not relevant
Datasheet 2748125 Trilux TugraHE LED wet room light LED (monochrome) LED 44.00 W Neutral white Grey
User & Safety Instructions 2748125 Trilux TugraHE LED wet room light LED (monochrome) LED 44.00 W Neutral white Grey