
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
19 W
1006 mm
45 W
75 mm
75 mm
3000 K
Warm white
3000 lm
3000 lm
80°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
White
Plastic
1.3 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
not relevant
Datasheet 2748740 Trilux TugraHE LED wet room light LED (monochrome) LED 45 W Warm white White
User & Safety Instructions 2748740 Trilux TugraHE LED wet room light LED (monochrome) LED 45 W Warm white White