
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
44 W
2130 mm
46.00 W
75 mm
75 mm
4000 K
Neutral white
6400 lm
4500 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
4.7 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
not relevant
Datasheet 2748697 Trilux TugraHE LED wet room light LED (monochrome) LED 46.00 W Neutral white White
User & Safety Instructions 2748697 Trilux TugraHE LED wet room light LED (monochrome) LED 46.00 W Neutral white White