
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
95 W
2130 mm
51 W
75 mm
75 mm
4000 K
Neutral white
17000 lm
4500 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
4.7 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747319 Trilux TugraHE LED wet room light LED (monochrome) LED 51 W Neutral white Grey
User & Safety Instructions 2747319 Trilux TugraHE LED wet room light LED (monochrome) LED 51 W Neutral white Grey