
1/2
LED wet room light
230 V
1
LED (monochrome)
LED
43 W
1568 mm
51 W
75 mm
75 mm
4000 K
Neutral white
6000 lm
6400 lm
40°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
White
Plastic
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
4000 K
75 mm
not relevant
Datasheet 2748001 Trilux TugraHE LED wet room light LED (monochrome) LED 51 W Neutral white White
User & Safety Instructions 2748001 Trilux TugraHE LED wet room light LED (monochrome) LED 51 W Neutral white White