
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
18 W
1006 mm
52 W
75 mm
75 mm
4000 K
Neutral white
3000 lm
5000 lm
40°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
1.2 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747908 Trilux TugraHE LED wet room light LED (monochrome) LED 52 W Neutral white Grey
User & Safety Instructions 2747908 Trilux TugraHE LED wet room light LED (monochrome) LED 52 W Neutral white Grey