
1/2
LED wet room light
230 V
1
LED (monochrome)
LED
46 W
1849 mm
54 W
75 mm
75 mm
4000 K
Neutral white
8000 lm
6400 lm
40°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747301 Trilux TugraHE+ LED wet room light LED (monochrome) LED 54 W Neutral white Grey
User & Safety Instructions 2747301 Trilux TugraHE+ LED wet room light LED (monochrome) LED 54 W Neutral white Grey