
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
52 W
2130 mm
55 W
75 mm
75 mm
3000 K
Warm white
6400 lm
6400 lm
40°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
3000 K
75 mm
not relevant
Datasheet 2747329 Trilux TugraHE LED wet room light LED (monochrome) LED 55 W Warm white Grey
User & Safety Instructions 2747329 Trilux TugraHE LED wet room light LED (monochrome) LED 55 W Warm white Grey