
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
37 W
1568 mm
56 W
75 mm
75 mm
4000 K
Neutral white
4200 lm
6400 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
3.5 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
90-100
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
not relevant
Datasheet 2748736 Trilux TugraHE LED wet room light LED (monochrome) LED 56 W Neutral white White
User & Safety Instructions 2748736 Trilux TugraHE LED wet room light LED (monochrome) LED 56 W Neutral white White