
1/2
LED wet room light
230 V
1
LED (monochrome)
LED
56 W
1849 mm
58 W
75 mm
75 mm
4000 K
Neutral white
10000 lm
5000 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747878 Trilux TugraHE+ LED wet room light LED (monochrome) LED 58 W Neutral white Grey
User & Safety Instructions 2747878 Trilux TugraHE+ LED wet room light LED (monochrome) LED 58 W Neutral white Grey