
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
64 W
1849 mm
64.00 W
75 mm
75 mm
4000 K
Neutral white
8000 lm
5000 lm
40°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
4000 K
75 mm
not relevant
Datasheet 2748140 Trilux TugraHE LED wet room light LED (monochrome) LED 64.00 W Neutral white Grey
User & Safety Instructions 2748140 Trilux TugraHE LED wet room light LED (monochrome) LED 64.00 W Neutral white Grey