• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux TugraHE LED wet room light LED (monochrome) LED 72 W Warm white White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 72 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

Length

1006 mm

72 W

Height

75 mm

Width

75 mm

3000 K

Colour

Warm white

3000 lm

Total luminous flux

3000 lm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

White

Material

Plastic

Weight

1.3 kg

Dim

(Ø x H) 75 mm x 75 mm

n.rel.

Recess diameter

75 mm

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747654 Trilux TugraHE LED wet room light LED (monochrome) LED 72 W Warm white White

User & Safety Instructions

User & Safety Instructions 2747654 Trilux TugraHE LED wet room light LED (monochrome) LED 72 W Warm white White

What kind of Wet Room Lighting are you looking for?