
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
91 W
2130 mm
91.00 W
75 mm
75 mm
4000 K
Neutral white
12500 lm
12500 lm
40°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75 mm
n.rel.
90-100
Yes
4000 K
75 mm
not relevant
Datasheet 2748609 Trilux TugraHE LED wet room light LED (monochrome) LED 91.00 W Neutral white Grey
User & Safety Instructions 2748609 Trilux TugraHE LED wet room light LED (monochrome) LED 91.00 W Neutral white Grey