• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux ViaCon HL- #6997640 6997640 LED pendant light LED (monochrome) w/o 90 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

90 W

4000 K

Colour

White

Total luminous flux

13500 lm

Protection class

II

IP66

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 1022 x 180 x 292 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

180 mm

Height

292 mm

Length

1022 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597428 Trilux ViaCon HL- #6997640 6997640 LED pendant light LED (monochrome) w/o 90 W Anthracite

User & Safety Instructions

User & Safety Instructions 2597428 Trilux ViaCon HL- #6997640 6997640 LED pendant light LED (monochrome) w/o 90 W Anthracite