
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
90 W
4000 K
- Colour
White
- Total luminous flux
13500 lm
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 1022 x 180 x 292 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Width
180 mm
- Height
292 mm
- Length
1022 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597429 Trilux ViaCon HQ- #6997940 6997940 LED pendant light LED (monochrome) w/o 90 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597429 Trilux ViaCon HQ- #6997940 6997940 LED pendant light LED (monochrome) w/o 90 W Anthracite










