• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Diners Edition Hand-held mixer 400 W Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 56.99
-23 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trisa hand-held mixer "Diners Edition"

  • 50er look
  • 6 speeds + turbo function
  • Power 400 Watt

Technical specifications

400 W

Product type

Hand-held mixer

Switching stages

6

Factory colour

Black

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373482 Trisa Diners Edition Hand-held mixer 400 W Black

Description

Shapely hand mixer for baking in an elegant 50er look including turbo function.

This text is machine translated.

Features

  • Six speed levels with turbo function
  • Slow start feature for easy mixing of ingredients
  • Robust plastic housing with chrome finishing in retro design
  • Eject button for easy removal of the vibrating broom and kneading hooks
  • Oscillating broom and kneading hooks made of SUS202 stainless steel
  • Thanks to the practical shape upright storage is possible.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.