• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BL-4476 Blender 500 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TriStar blender BL-4476

  • Lockable safety lock
  • Pulse function
  • Stainless steel knife

Technical specifications

500 W

Product type

Blender

Switching stages

2

Capacity

1.5 l

Factory colour

Black

Material

Plastic

Material (container)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354005 Tristar BL-4476 Blender 500 W Black

Description

Powerful blender with 500W motor and 1.5L jug. Stainless steel blades are perfect for crushing ice. The removable blades make the jug easy to clean. Two speeds and pulse function.

This text is machine translated.

Features

  • Material knife: Stainless steel
  • Pulse function
  • Ice chopper
  • Lid with refill opening
  • Lockable with safety lock
  • Safety switch: 2
  • Dishwasher-safe accessories
  • Non-slip stand.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)