• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BR-1009 Toaster with built-in home baking attachment White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar BR-1009 Toaster, 650W, Metal, 2 Slots, White [Energy Efficiency Class A]

  • 650W toaster for two slices of breadComfortable warm-up function for crispy bread rollsChoose one of six tanning levels for your perfect toast

Technical specifications

Kitchen appliances features

with built-in home baking attachment

Product type

Toaster

Factory colour

White

+650 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537008 Tristar BR-1009 Toaster with built-in home baking attachment White

Conformity certificate

Conformity certificate 2537008 Tristar BR-1009 Toaster with built-in home baking attachment White

Description

The Tristar BR-1009 650W toaster has two slots so you can easily toast two slices of bread. This simple toaster has six browning settings and a handy bread roll attachment.2 short slotsTwo slices of bread can be toasted in the short slots. Choose one of the six tanning levels from lightly toasted to golden brown for a perfect result. When the toast is ready, it automatically comes up so that you can easily remove it without burning your fingers.Defrost and warm-up functionsThe Tristar toaster also has a warm-up function. The warm-up function is ideal for making bread rolls crispy from the day before on the special warm-up attachment.Cancel buttonIf the toasting process takes too long, simply press the stop button to pause and eject the toast.

This text is machine translated.

Features

  • Compact toaster with 650 watt power; ideal for camping or caravanCable length 0.7 m.Automatic switch-offCable tidyAdjustable thermostatHandle with lift systemAdjustable tanning levelsNon-slip stand.Bread roll warmerStop functionAutomatic centering function

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)