• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BW-4771 Foot warmer 100 W Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BW-4771 Multifunction Hand and Foot Warmer – 6 Heating levels – Suitable for washing machines

  • Can be used as heating cushion, hand or foot warmer
  • 6 heating levels for individual temperature settings
  • Ready to use after just 10 minutes - Ideal for quick heat
  • Removable control for machine washable cleaning
  • Automatic shut-off after 90 minutes for safety and energy efficiency

Technical specifications

Product type

Foot warmer

Power supply (LOV)

mains-powered

Dim

(L x W) 32 cm x 42 cm

Switching stages

6

Weight

0.33 kg

Factory colour

Grey

100 W

Width

42 cm

Length

32 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768103 Tristar BW-4771 Foot warmer 100 W Grey

Description

The Tristar BW-4771 multifunctional hand and foot warmer offers ultimate comfort on cold days. This electric heating pad measures 42 x 32 cm and impresses with its versatile uses. Equipped with a practical case, it can be used as hand as well as foot warmer. Six individually adjustable heating stages and a temperature range of 40 to 65 °C always provide for the perfect heat. The digital control is removable so that the heating pad can be washed easily in the machine. Thanks to the automatic shut-off after 90 minutes and the short heat-up time of just 10 minutes, it is the ideal choice for quick, cozy warmth.

This text is machine translated.

What kind of Heating Pads and Blankets are you looking for?