• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar HD-2358 Hair dryer Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar HD-2358 Hairdryer

  • Dry and style your hair faster than ever before with a performance of 2000 wattsFree movement thanks to flexible, 1.7 m long power cableBetter grip thanks to rubber coatingIon functionVarious speed and temperature settings

Technical specifications

Fan speeds

3

Heating stages

2

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Black

2000 W

Cable length

1.7 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536876 Tristar HD-2358 Hair dryer Black

Description

With the HD-2322 hair dryer by Tristar you can dry your hair faster than ever before. Thanks to the combination of performance and speed, you can dry and style your hair in a few minutes. With its foldable handle, this hair dryer fits easily in your bag. The hair dryer has a power of 2000 W, which is available immediately after switching on. It can be used on sockets with 220 to 240 V mains voltage. Thanks to the flexible 1.7 m power cable, you can move freely and also place yourself away from the socket in front of the mirror. The device has a rubber coating for better grip when drying hair. Your hair is dry? The hair dryer has a handy hook and can be stowed away easily.Ion functionThe Tristar hair dryer is equipped with ion technology. This technology ensures that your hair is gently dried. In addition, your hair is less kraus afterwards.Various speed and temperature settingsThe hair dryer has several speed and temperature settings. Two speed levels are available for hair drying. The air flow temperature can also be adjusted. There are three different temperature settings. If your hair gets too hot, simply turn the heat down a little. For the last touch, you can use the Cool Shot function. It gives your hairstyle the desired hold.Various attachmentsWith the different attachments you can create a new hairstyle every day. When combined with a brush, the narrow nozzle ensures a nice, smooth hairstyle. The diffuser is ideal for curly or frizzy hair and gives the hair more definition. With wavy and smooth hair, the diffuser helps to give the hair more volume.Removable filtersA hair dryer pulls the air through a filter at the back and blows it out again at the front. When the filter is flowing through, dirt and dust particles are collected. Since the Tristar hair dryer has removable filters, it is easy to clean and use for longer.

This text is machine translated.

Features

  • Overheating protection

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)