There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless hair straightener – wireless technologyCeramic coating30 min operating time
Technical specifications
Product type
Hair straightener
Power supply (LOV)
via USB
Factory colour
Black
Rose Gold
Max. temperature
200 °C
No. of levels
3
UKCA
yes
Description
This new hair dryer combines two technologies in one: Wireless and steam function. Thanks to steam technology, less heat is needed for a perfect result. Fully charged in 3 hours At 30 minutes operating time with maximum temperature.
This text is machine translated.
Features
Ceramic coatingMaximum temperature 200°C30 Minutes operating time3 heating levels:Locking functionOverheating protectionCharging time: 3 hOperating time approx. 30 min.
This new hair dryer combines two technologies in one: Wireless and steam function. Thanks to steam technology, less heat is needed for a perfect result. Fully charged in 3 hours At 30 minutes operating time with maximum temperature.
This text is machine translated.
Features
Ceramic coatingMaximum temperature 200°C30 Minutes operating time3 heating levels:Locking functionOverheating protectionCharging time: 3 hOperating time approx. 30 min.