
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Tristar OV-3627 oven 27 l 1500 W black
- Electric stove 1500 W 27 l black
- Hot-air operation grill microwave oven cooking
- Number of cooking programs: 5
- Control: Dial
- Auto switch-off
Technical specifications
- Power plug type: Type F
- Factory colour
Black
- Product type
Mini oven
- Capacity
27 l
- Kitchen appliances features
Timer function
Indicator light
1500 W
Doesn't apply
- Heat source
Electricity
- Max. oven temperature
230 °C
- Material (details)
Steel
- Power supply (details)
230 V
- UKCA
yes
- Number of microwave power levels
4
- Cool door
yes
- Number of cooking programs
5
- Top heating + Convection (single mode)
yes
- Wi-Fi controlled
no
- Interior light
yes
- Non-slip feet
yes
- Self-cleaning
no
- Top heating
yes
- Bottom heating
yes
- Grill
yes
- Convection cooking
yes
- Microwave cooking
yes
- Conventional cooking
yes
- Grill grid included
yes
- Oven net capacity
27 l
- Oven thermostat range
90 - 230 °C
- Bottom heating + Convection (single mode)
yes
- Auto power off
yes
- Recipe book
no
- Cord length
0.9 m
- On/off switch
yes
- Number of ovens
1
- Rotisserie
no
- Built-in display
no
- Total oven(s) interior capacity
27 l
- Total oven power
1500 W
- Top and bottom heating
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593732 Tristar OV-3627 Mini oven Timer function, Indicator light 27 l
Description
The Tristar OV-3627 convection oven combines versatility and efficiency in a stylish design. With a generous capacity of 27 liters, a convection function and 6 heating levels, you can easily bake, grill and toast all your favorite dishes. The Tristar oven comes with convenient accessories, including a baking tray, a grill and a handle.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Tristar OV-3627 convection oven, baking tray, grating, grip
What kind of Mini Ovens are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































