• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-9160 Pizza maker Non-stick coating, Indicator light, Multifunction

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar pizza Festa gourmet pizza Maker/oven 1800 W Brown

  • Suitable for the simultaneous preparation of pizzas, gourmets and raclette
  • Combination of cooking fun and making mini-pizzas together with 6 people
  • Includes pizza scoops, raclette pans and cutter
  • Easy to clean thanks to dishwasher-proof accessories

Technical specifications

Factory colour

Brown

Product type

Pizza maker

Kitchen appliances features

Non-stick coating

Indicator light

Multifunction

1800 W

Doesn't apply

Heat source

Electricity

Material (details)

Plastic

1800 W

Power supply (details)

230 V

Cord storage

no

Non-stick coating

yes

Easy to clean

yes

Defrost function

no

Cool touch handle(s)

no

Timer

no

Manual

yes

Cord length

1.9 m

Temperature (max)

220 °C

Number of heating elements

1

Maximum pizza diameter

250 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768118 Tristar PZ-9160 Pizza maker Non-stick coating, Indicator light, Multifunction

Description

Eating with the whole family is fun, but it is not always possible to please everyone. That's now a thing of the past! Thanks to the pizza Festa gourmet everyone can eat, WAS he wants. Whether it's a delicious mini-pizza or a piece of meat, the possibilities are endless. With a power of 1800 W, you can bake the crispy pizzas in no time at all or melt the cheese in your raclette pan. The cleaning afterwards is a child's play thanks to the non-stick coating and the dishwasher-proof parts.

The cleaning afterwards is a child's play thanks to the non-stick coating and the dishwasher-proof parts.

With the Tristar pizza feast, pizza cake becomes a feast. This is Ideal for Christmas or other special occasions. Together you can make delicious mini-pizzas where everyone can make their own pizza. Thanks to the under and upper heat you can prepare delicious crispy pizzas. And how much fun is it to do this with friends and family? You will certainly enjoy it!

Something for everyone

In addition to the common pizza baking, the Pizza Festa Gourmet also offers the possibility to cook according to Teppanyaki style or to use the Raclette pans. So if you don't like pizza, put a nice piece of meat or various vegetables on the baking tray. Melt some cheese in one of the pans or bake an omelet and you're guaranteed a great evening.

Pizza Festa including pizza lift and pizza cutter

Of course, the pizza oven and raclette are supplied with six pizza scoops and six raclette pans, one for each opening. A pizza cutter is included, which allows you to easily cut the dough into pizzas. So fill the pizza with cheese, mushrooms, olives and paprika, because with the provided spout you can make a beautiful, firm pizza dough with enough space for the toppings.

Thanks to the anti-adhesive coating and dishwasher-proof accessories, easy to clean

Are you ready to eat? Then it's time to clean the pizza oven. This is a child's play, because most parts of Pizza Festa are dishwasher-proof and have a non-stick coating. The cleaning of the Pizza Festa is a child's play.

Pizza Festa assortment

In addition to the innovative pizza festival gourmet, Tristar offers a whole range of pizza festival items. Fancy a romantic pizza evening for two? Then choose Pizza Festa Connect, a small pizza oven for two. The unique feature of this article is that you can easily extend it with an additional Pizza Festa Connect using the supplied cord. This means that you can combine up to 4 pizza solids and enjoy a pizza Party for 8 people! You can also choose Pizza Festa 4 or 6, with a hand-crafted terracotta dome for the crispy pizzas.

The is included in the delivery:
Tristar PZ-9160 Pizza Festa Gourmet, 6x Pizza Blades, 6 Raclette pans, 1x dough cutter, 1x 2 meter power cord, instructions for use

This text is machine translated.

Features

  • Suitable for the simultaneous preparation of pizzas, gourmets and raclette
  • Combination of cooking fun and making mini-pizzas together with 6 people
  • Includes pizza scoops, raclette pans and cutter
  • Easy to clean thanks to dishwasher-proof accessories

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)