• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-9176 Pizza maker Cool touch housing, Non-stick coating, Indicator light

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tristar pizza family 6 pizza Maker/oven 6 pizza/pizza 1200 W black

  • Suitable for 6 people - Ideal for families or dinner parties
  • Includes trimmer and spatula - all WAS you need in one package
  • Powerful, even heat distribution - crispy pizzas guaranteed
  • Ceramic, PFAS-free coating - safe and easy to clean
  • Stylish, stable and user-friendly design – fun and comfort combined.

Technical specifications

Factory colour

Black

Product type

Pizza maker

Kitchen appliances features

Cool touch housing

Non-stick coating

Indicator light

1200 W

Doesn't apply

Heat source

Electricity

(Ø)

32 cm

Material (details)

Plastic

1200 W

Power supply (details)

230 V

UKCA

yes

Easy to clean

yes

Cooking surface (W x D)

323 x 323 mm

Cool touch handle(s)

yes

Cord length

1 m

Number of ovens

1

Number of pizzas

6 Pizza/Pizzen

Number of heating elements

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768120 Tristar PZ-9176 Pizza maker Cool touch housing, Non-stick coating, Indicator light

Description

The Pizza Family 6 is the ideal pizza maker for cozy evenings with family or friends. It can accommodate up to 6 people and comes with a dough cutter and pizza spatula so everyone can prepare their own mini-pizzas. The powerful 1200 W heater provides a constantly high temperature and bashes the pizzas crispy on the scratch-resistant ceramic baking sheet. Thanks to the automatic temperature control, removable baking tray and PFAS-free design, this device is not only efficient, but also safe and easy to clean. In short, all the ingredients for a delicious and stress-free pizza evening!

This text is machine translated.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)