• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SA-3060 Sandwich maker Non-stick coating, BPA-free, Indicator light, Overheat protection Black, Stainless steel

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tristar SA-3060 Sandwich maker

  • 900W
  • Number of sandwiches: 2
  • Display light
  • BBQ
  • Black, stainless steel

Technical specifications

Kitchen appliances features

Non-stick coating

BPA-free

Indicator light

Overheat protection

Product type

Sandwich maker

Factory colour

Black

Stainless steel

900 W

Weight

1.6 kg

Cable length

0.85 m

Grilling

yes

Lockable lid

yes

Cord storage

yes

Non-slip feet

yes

Non-stick coating

yes

Indication light

yes

Manual

yes

Products per pallet

120 Stück(e)

Number of sandwiches

2

Package weight

1.85 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768130 Tristar SA-3060 Sandwich maker Non-stick coating, BPA-free, Indicator light, Overheat protection Black, Stainless steel

Description

SA-3060 Sandwich Maker - Extra deep grilling plates - Two portions at a time
The SA-3060 Sandwich Maker has shell-shaped plates to help you prepare a delicious grilled sandwich in shell shape. As these grilling plates are particularly deep, you can prepare large sandwiches with extra filling. For example, fill your sandwich with a little fresh tomato and onion!

Sophisticated design
The sandwich maker is very compact and takes up very little space. The lid has a safety lock and a cable compartment so that you can place the Sandwich Maker horizontally or vertically. Its stainless steel design gives it a luxurious appearance, and the non-stick coating ensures that nothing sticks to the grilling plates.

User friendly
Thanks to 900W power, the sandwich maker quickly reaches the right temperature. The sandwich maker is very easy to use: Just plug it in and the indicator lights show you at a glance whether the correct temperature has been reached. Due to the non-stick coating, the cleaning of the Sandwich Maker after use is easy and does not take long.

Delivery scope
Sandwich maker, user manual

Reasons to choose the SA-3060 Sandwich Maker:
The deeper grilling plates allow you to prepare especially large sandwiches with filling
Easy to clean thanks to non-stick coating
Compact dimensions, cable compartment and lid with safety lock for horizontal or vertical storage
With its 900 W power the grill quickly receives the right temperature
The non-stick plates mean nothing will get caught in the grill

This text is machine translated.

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)