• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar ST-8916 Garment steamer Violet, White 1200 W

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TriStar ST-8916 portable steam brush for textiles

  • Refreshes clothes and kills 99% of all bacteria And house dust mites
  • Only 35 seconds of heating time, so you can start immediately
  • With two brush attachments for thicker and more sensitive fabrics and for Remove dust

Technical specifications

Product type

Garment steamer

Factory colour

Violet

White

1200 W

Shutdown after

800 s

Features

Removable water tank

Soleplate

Stainless steel

Weight

1300 g

Constant steam quantity

20 g/min

Width

150 mm

Height

200 mm

Length

300 cm

Tank volume

260 ml

UKCA

yes

Description

The TriStar ST-8916 is the ideal textile steam cleaner for removing wrinkles, odors and bacteria in clothing and other materials. With an output of 1200 watts and a continuous steam generation of 20 g/min, this practical garment damper is ready for use in no time. The compact textile steam cleaner is a better and faster replacement for your iron and makes all fabrics look like new again.

Refreshes fabrics and kills bacteria
, the optimal steam release penetrates every fiber of a fabric eliminates unpleasant odors such as sweat and smoke. In addition, the hot steam smoothes wrinkles without damaging the fabric. Because steam is actually very hot water, it also kills 99% of all bacteria such as house dust mites on your clothes or bedding. You can also use the handy textile steam cleaner for delicate fabrics such as silk.

Ready to use in just 35 seconds
Connect the power cord to an electrical outlet and wait until the indicator light stays on. The steam cleaner is ready for use in just 35 seconds. The water tank has a capacity of 0.26 l and can be refilled easily, so that you can continue immediately. An efficient and fast way to remove creases and unpleasant odors.

Two brush attachments
of the TriStar textile steam cleaner are supplied with two additional brush attachments. A brush attachment for thicker fabrics and furniture. This way you can even steam clean your curtains, couch and dog bed. The fluff brush attachment is particularly suitable for delicate fabrics and removes the smallest dust particles.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.