• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar VS-3914 Steam cooker BPA-free Stainless steel, Black

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steam cooker VS-3914

  • 3-layer steam cooker
  • 11 liters capacity
  • Power 1200 W

Technical specifications

Factory colour

Stainless steel

Black

Product type

Steam cooker

1200 W

No. of levels

3

Kitchen appliances features

BPA-free

Weight

1.5 kg

UKCA

yes

Description

3-layer steam cooker, ideal for steaming and cooking meat, fish, vegetables, rice, potatoes and eggs at the same time. The uniform warming ensures that the shape and taste of the dishes are better preserved.

This text is machine translated.

Features

  • Contents 11 L.
  • Shelf compartments 3
  • Free of bisphenol-A.
  • Rice bowl
  • Timer function.
  • Functions steaming
  • Simple operation
  • Dishwasher-safe accessories
  • Integrated handles
  • Filling quantity marking
  • Lid with steam outlet
  • Non-slip stand.

Scope of delivery

  • Steam Cookers
  • User manual.