• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WF-1160 Waffle maker Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Waffle maker WF-1160

  • 5 heart-shaped waffles per baking process
  • Size of the roasting surface Ø 20 cm
  • Adjustable thermostat
  • This text is machine translated.

Technical specifications

Product type

Waffle maker

700 W

Factory colour

Black

Weight

1.27 kg

Width

300 mm

Height

150 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970562 Tristar WF-1160 Waffle maker Black

Description

Features

  • Cable tidy
  • Handles with heat insulation
  • Non-stick coating
  • Easy to clean
  • Non-slip stand.
  • Indicator Lights
  • Ready indicators
  • Also suitable for camping
  • Cable length 0.75 m

Scope of delivery

  • Waffle Makers
  • User manual.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)