• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 24161 Freight wagon DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Container-Transport wagon-Pair of Laabs of DB

  • Container-Transport wagon with newly constructed wagon floorLoaded with a total of six newly constructed Volkswagen transport containersTransport containers with different operating numbers
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

24161

Type

Freight wagon

Size

H0

Power supply system

DC

LoB/LoC

282 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526807 TRIX H0 24161 Freight wagon DC

Description

Volkswagen and the Deutsche Bundesbahn developed an extremely creative idea when they signed a contract in 1959 for the rail transport of engines and transmissions between the individual Volkswagen production sites. The solution consisted of standardized containers that could be transported on short-coupled double units of converted stake cars of the RM(r)31 design. They now had only flat structures with wooden floor on which the sub-frames for the containers were mounted. Six containers filled with either 36 engines or 96 transmissions fit on each double unit. In 1966, the container carrying wagons for motor and transmission transport ran out between Hanover and Wolfsburg, Emden and Ingolstadt, as well as with the same destinations and later also to Brussels from Kassel-Baunatal. From 1970 onwards, Salzgitter, Neckarsulm, Stuttgart and Osnabrück (Karman) were added as further destinations. Model: Open goods wagon double unit Laabs for container transport (coupled KLMS 440 ex Rmrso 31) of the German Federal Railways (DB), rented out to Volkswagen AG (VW). Design without hand brake, with container support frame and Volkswagen transport containers as loading. Operating condition around 1971. Model: Container trolleys with truss and different identification numbers. Loaded with a total of six Volkswagen transport containers with different container numbers. Total length over buffers approx. 28.2 cm. AC wheel set E700150. Trix Express wheel set E258259. Licensed by Volkswagen. Suitable goods wagons can be found in the Trix H0 assortment under the article number 24332 and in Märklin H0 assortment under the article number 46661, 46129 and 46139.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)