
Highlights & Details
Trojan lead battery
- Powerful and reliable
- Cycles and long life
- High-quality Maxguard T2 Separator and Alpha Plus paste T2
Technical specifications
- Temperature range: -20 to +50 °C
- Product type
VRLA
- Technology
Lead acid
- Features
High number of charge cycles
Low maintenance
- Connector
M8 connector
- Pin type
ELPT
- Capacity (mAh, Ah)
150 Ah
- Voltage
12 V
- VDS certification
No
- Width
329 mm
- Height
272 mm
- Depth
181 mm
- Weight
82 kg
- Manufacturer part #
T1275
- Type
T-1275
- Rechargeable
Yes
- Dim
(W x H x D) 329 x 272 x 181 mm
Documents & Downloads
Datasheet
Datasheet 1516098 Trojan T-1275 VRLA 12 V 150 Ah Lead acid (W x H x D) 329 x 272 x 181 mm M8 connector High number of charge cycles, Low m
User & Safety Instructions
User & Safety Instructions 1516098 Trojan T-1275 VRLA 12 V 150 Ah Lead acid (W x H x D) 329 x 272 x 181 mm M8 connector High number of charge cycles, Low m
Security datasheet
Security datasheet 1516098 Trojan T-1275 VRLA 12 V 150 Ah Lead acid (W x H x D) 329 x 272 x 181 mm M8 connector High number of charge cycles, Low m
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









