• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 140394 LED indicator light Green 24 V DC

1/2
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
20 mA
Recess diameter
22 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

AD 16-22 DS/24 V/G

Factory colour

Green

Operating voltage

24 V DC

Operating current

20 mA

Recess diameter

22 mm

Case colour

Black

Mounting type

Screw

Connection

Screws

Dim

(Ø x L) 29 mm x 51 mm

Length

51 mm

(Ø)

29 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 140394 TRU COMPONENTS 140394 LED indicator light Green 24 V DC

Datasheet 140394 TRU COMPONENTS 140394 LED indicator light Green 24 V DC

User & Safety Instructions

User & Safety Instructions 140394 TRU COMPONENTS 140394 LED indicator light Green 24 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)