• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565488 Magnetic field detection film (L x W) 35 cm x 20 cm

1/4
Product type
Magnetic field detection film
Type
1565488
Length
35 cm
Width
20 cm
Dim
(L x W) 35 cm x 20 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1,342.71)
€ 110.00
-15 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic field indication film

  • Magnetic field exposure to make visible

Our service for you

Technical specifications

Product type

Magnetic field detection film

Type

1565488

Length

35 cm

Width

20 cm

Dim

(L x W) 35 cm x 20 cm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1565488 TRU COMPONENTS 1565488 Magnetic field detection film (L x W) 35 cm x 20 cm

User & Safety Instructions

User & Safety Instructions 1565488 TRU COMPONENTS 1565488 Magnetic field detection film (L x W) 35 cm x 20 cm

Description

This text is machine translated.

This indication foil can be used to manipulations by external magnetic field exposure (as in the case of older mechanical electricity meters is possible). After exposure of a magnetic field remains a characteristic pattern. Through a very spot of magnetic field (stylus with magnetic tip), the film also as often described or painted. The "Delete" is carried out by a large-area magnetic field, the particles again" in the form". Through the universal application of additional applications are also conceivable. The film works as a stand-alone device and is wear-free.