• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571811 LB-601-2 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Chrome
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 3 A 1 x On/On LB-601-2 latch 1 pc(s)

  • ()

Our service for you

Technical specifications

  • Lever length: 21 mm
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Chrome

Functions

latch

Lighting type

None

Switch position

1 x On/On

Connection

Solder tag

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

3 A

Length

13 mm

Width

7.5 mm

Height

16.5 mm

Recess diameter

6.6 mm

Dim

(L x W x H) 13 x 7.5 x 16.5 mm

RoHS-compliant

Yes

Type

LB-601-2

Documents & Downloads

Datasheet

Datasheet 1571811 TRU COMPONENTS 1571811 LB-601-2 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571811 TRU COMPONENTS 1571811 LB-601-2 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

Description

Special model with extra-long toggle.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)