Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesCables & WiresCable AccessoriesCable ProtectionBraided Tubing

TRU COMPONENTS 1572539 CBBOX1527-YL Braided hose Yellow PET 15 up to 27 mm 10 m

EAN:
Part number:
Item no:
Long, narrow yellow stripe against a white background.
Long, narrow yellow stripe against a white background.
Product type
Braided hose
Bundle diameter (min.)
15 mm
Bundle Ø (max.)
27 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
TRU COMPONENTS
Fast track dispatch on Fri 23 Oct

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.10)
€ 20.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Braided hose

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

15 mm

Factory colour

Yellow

Bundle Ø (max.)

27 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

15 up to 27 mm

Manufacturer part #

1572539

Content

10 m

RoHS-compliant

Yes

Type

CBBOX1527-YL

Variants(All information include VAT, plus shipping costs)

Bundle diameter (min.)
Bundle Ø (max.)
Factory colour
 
TRU COMPONENTS 1564737 CBBOX3037-GN Braided hose Green PET 30 up to 37 mm 5 m
TRU COMPONENTS 1564737 CBBOX3037-GN Braided hose Green PET 30 up to 37 mm 5 m

1564737

Fast track dispatch on Fri 23 Oct
21 Set(s)Conrad Electronic
30 mm
37 mm
Green
Minimum order quantity: 1
Multiple: 1

€ 21.99*

1 m = € 4.40

TRU COMPONENTS 1564738 CBBOX2740-GY Braided hose Grey PET 25 up to 34 mm 5 m
TRU COMPONENTS 1564738 CBBOX2740-GY Braided hose Grey PET 25 up to 34 mm 5 m

1564738

Fast track dispatch on Fri 23 Oct
17 Set(s)Conrad Electronic
25 mm
34 mm
Grey
Minimum order quantity: 1
Multiple: 1

€ 16.99*

1 m = € 3.40

TRU COMPONENTS 1564739 CBBOX0307-BK Braided hose Black PET 3 up to 7 mm 10 m
TRU COMPONENTS 1564739 CBBOX0307-BK Braided hose Black PET 3 up to 7 mm 10 m

1564739

Fast track dispatch on Fri 23 Oct
143 Set(s)Conrad Electronic
3 mm
7 mm
Black
Minimum order quantity: 1
Multiple: 1

€ 16.99*

1 m = € 1.70

TRU COMPONENTS 1565449 CBBOX3037-BL Braided hose Blue PET 30 up to 37 mm 5 m
TRU COMPONENTS 1565449 CBBOX3037-BL Braided hose Blue PET 30 up to 37 mm 5 m

1565449

Fast track dispatch on Fri 23 Oct
24 Set(s)Conrad Electronic
30 mm
37 mm
Blue
Minimum order quantity: 1
Multiple: 1

€ 23.99*

1 m = € 4.80

TRU COMPONENTS 1565451 CBBOX3037-BK Braided hose Black PET 30 up to 37 mm 5 m
TRU COMPONENTS 1565451 CBBOX3037-BK Braided hose Black PET 30 up to 37 mm 5 m

1565451

Fast track dispatch on Fri 23 Oct
76 Set(s)Conrad Electronic
30 mm
37 mm
Black
Minimum order quantity: 1
Multiple: 1

€ 19.99*

1 m = € 4.00

TRU COMPONENTS 1565890 CBBOX0205-WHITE Braided hose White PET 2 up to 5 mm 10 m
TRU COMPONENTS 1565890 CBBOX0205-WHITE Braided hose White PET 2 up to 5 mm 10 m

1565890

Fast track dispatch on Fri 23 Oct
65 Set(s)Conrad Electronic
2 mm
5 mm
White
Minimum order quantity: 1
Multiple: 1

€ 15.99*

1 m = € 1.60

TRU COMPONENTS 1568180 CBBOX0307-BL Braided hose Blue PET 3 up to 7 mm 10 m
TRU COMPONENTS 1568180 CBBOX0307-BL Braided hose Blue PET 3 up to 7 mm 10 m

1568180

Fast track dispatch on Fri 23 Oct
10 Set(s)Conrad Electronic
3 mm
7 mm
Blue
Minimum order quantity: 1
Multiple: 1

€ 14.99*

1 m = € 1.50

TRU COMPONENTS 1568182 CBBOX0307-GN Braided hose Green PET 3 up to 7 mm 10 m
TRU COMPONENTS 1568182 CBBOX0307-GN Braided hose Green PET 3 up to 7 mm 10 m

1568182

Fast track dispatch on Fri 23 Oct
16 Set(s)Conrad Electronic
3 mm
7 mm
Green
Minimum order quantity: 1
Multiple: 1

€ 15.99*

1 m = € 1.60

TRU COMPONENTS 1568183 CBBOX2534-GN Braided hose Green PET 25 up to 34 mm 5 m
TRU COMPONENTS 1568183 CBBOX2534-GN Braided hose Green PET 25 up to 34 mm 5 m

1568183

Fast track dispatch on Fri 23 Oct
6 Set(s)Conrad Electronic
25 mm
34 mm
Green
Minimum order quantity: 1
Multiple: 1

€ 8.49*

1 m = € 1.70

TRU COMPONENTS 1568184 CBBOX0307-BN Braided hose Brown PET 3 up to 7 mm 10 m
TRU COMPONENTS 1568184 CBBOX0307-BN Braided hose Brown PET 3 up to 7 mm 10 m

1568184

Fast track dispatch on Fri 23 Oct
10 Set(s)Conrad Electronic
3 mm
7 mm
Brown
Minimum order quantity: 1
Multiple: 1

€ 14.99*

1 m = € 1.50

Documents & Downloads

Datasheet

Datasheet 1572539 TRU COMPONENTS 1572539 CBBOX1527-YL Braided hose Yellow PET 15 up to 27 mm 10 m

User & Safety Instructions

User & Safety Instructions 1572539 TRU COMPONENTS 1572539 CBBOX1527-YL Braided hose Yellow PET 15 up to 27 mm 10 m

Description

This text is machine translated.

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

Description

This text is machine translated.

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

More interesting products

(*All information is plus legal VAT)
TRU COMPONENTS 1572548 CBBOX0510-OR Braided hose Orange PET 5 up to 10 mm 10 m

TRU COMPONENTS 1572548 CBBOX0510-OR Braided hose Orange PET 5 up to 10 mm 10 m

Conrad Electronic

€ 17.99*
1 m = € 1.80
TRU COMPONENTS TC-13377588 T24CA113 Braided hose Black Polyester 45 up to 105 mm Sold per metre

TRU COMPONENTS TC-13377588 T24CA113 Braided hose Black Polyester 45 up to 105 mm Sold per metre

Conrad Electronic

€ 5.99*
TRU COMPONENTS 1570437 CBBOX0307-YL Braided hose Yellow PET 3 up to 7 mm 10 m

TRU COMPONENTS 1570437 CBBOX0307-YL Braided hose Yellow PET 3 up to 7 mm 10 m

Conrad Electronic

€ 6.99*
1 m = € 0.70
-6%
TRU COMPONENTS TC-7703280 Braided hose Black PET 13 up to 21 mm Sold per metre

TRU COMPONENTS TC-7703280 Braided hose Black PET 13 up to 21 mm Sold per metre

Conrad Electronic

€ 7.99
€ 7.49*
TRU COMPONENTS TC-13377548 T24CA103 Braided hose Black Polyester 5 up to 16 mm Sold per metre

TRU COMPONENTS TC-13377548 T24CA103 Braided hose Black Polyester 5 up to 16 mm Sold per metre

Conrad Electronic

€ 0.57*
TRU COMPONENTS TC-13377556 T24CA105 Braided hose Black Polyester 8 up to 24 mm Sold per metre

TRU COMPONENTS TC-13377556 T24CA105 Braided hose Black Polyester 8 up to 24 mm Sold per metre

Conrad Electronic

€ 0.67*
TRU COMPONENTS 1572554 CBBOX0510-BK Braided hose Black PET 5 up to 10 mm 10 m

TRU COMPONENTS 1572554 CBBOX0510-BK Braided hose Black PET 5 up to 10 mm 10 m

Conrad Electronic

€ 15.99*
1 m = € 1.60
TRU COMPONENTS TC-13377560 T24CA106 Braided hose Black Polyester 10 up to 27 mm Sold per metre

TRU COMPONENTS TC-13377560 T24CA106 Braided hose Black Polyester 10 up to 27 mm Sold per metre

Conrad Electronic

€ 0.72*
TRU COMPONENTS TC-7703276 Braided hose Black PET 8 up to 14 mm Sold per metre

TRU COMPONENTS TC-7703276 Braided hose Black PET 8 up to 14 mm Sold per metre

Conrad Electronic

€ 6.49*
TRU COMPONENTS 1570435 CBBOX0307-RD Braided hose Red PET 3 up to 7 mm 10 m

TRU COMPONENTS 1570435 CBBOX0307-RD Braided hose Red PET 3 up to 7 mm 10 m

Conrad Electronic

€ 15.99*
1 m = € 1.60
TRU COMPONENTS 1572538 CBBOX1015-YL Braided hose Yellow PET 10 up to 15 mm 10 m

TRU COMPONENTS 1572538 CBBOX1015-YL Braided hose Yellow PET 10 up to 15 mm 10 m

Conrad Electronic

€ 17.99*
1 m = € 1.80
TRU COMPONENTS 1572540 CBBOX2028-YL Braided hose Yellow PET 20 up to 28 mm 5 m

TRU COMPONENTS 1572540 CBBOX2028-YL Braided hose Yellow PET 20 up to 28 mm 5 m

Conrad Electronic

€ 19.99*
1 m = € 4.00
TRU COMPONENTS 1568182 CBBOX0307-GN Braided hose Green PET 3 up to 7 mm 10 m

TRU COMPONENTS 1568182 CBBOX0307-GN Braided hose Green PET 3 up to 7 mm 10 m

Conrad Electronic

€ 15.99*
1 m = € 1.60
TRU COMPONENTS 1568180 CBBOX0307-BL Braided hose Blue PET 3 up to 7 mm 10 m

TRU COMPONENTS 1568180 CBBOX0307-BL Braided hose Blue PET 3 up to 7 mm 10 m

Conrad Electronic

€ 14.99*
1 m = € 1.50
TRU COMPONENTS TC-13377592 T24CA114 Braided hose Black Polyester 63.5 up to 120.7 mm Sold per metre

TRU COMPONENTS TC-13377592 T24CA114 Braided hose Black Polyester 63.5 up to 120.7 mm Sold per metre

Conrad Electronic

€ 4.79*
TRU COMPONENTS TC-13377552 T24CA104 Braided hose Black Polyester 7 up to 19 mm Sold per metre

TRU COMPONENTS TC-13377552 T24CA104 Braided hose Black Polyester 7 up to 19 mm Sold per metre

Conrad Electronic

€ 0.63*
TRU COMPONENTS TC-7703268 Braided hose Black PET 19 up to 30 mm Sold per metre

TRU COMPONENTS TC-7703268 Braided hose Black PET 19 up to 30 mm Sold per metre

Conrad Electronic

€ 11.99*
-31%
TRU COMPONENTS TC-7703272 Braided hose Black PET 5 up to 9 mm Sold per metre

TRU COMPONENTS TC-7703272 Braided hose Black PET 5 up to 9 mm Sold per metre

Conrad Electronic

€ 6.99
€ 4.79*
TRU COMPONENTS 1571656 CBBOX1527-OR Braided hose Orange PET 15 up to 27 mm 10 m

TRU COMPONENTS 1571656 CBBOX1527-OR Braided hose Orange PET 15 up to 27 mm 10 m

Conrad Electronic

€ 15.99*
1 m = € 1.60
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list