• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1573671 LED wired Red Circular 3 mm 1600 mcd 40 ° 20 mA 2.1 V

Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
3 mm
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

LED wired

Type

1573671

Factory colour

Red

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Casing

3 mm

Type

THT

Light intensity I(V)

1600 mcd

Wavelength

628 nm

Radiation angle

40°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1573671 TRU COMPONENTS 1573671 LED wired Red Circular 3 mm 1600 mcd 40 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 1573671 TRU COMPONENTS 1573671 LED wired Red Circular 3 mm 1600 mcd 40 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?