• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1573703 LED wired Blue Circular 3 mm 2800 mcd 60 ° 20 mA 3.1 V

Product type
LED wired
Forward voltage U(F)
3.1 V
Forward current I(F)
20 mA
Casing
3 mm
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.58
-69 %
€ 3.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

1573703

Factory colour

Blue

Forward voltage U(F)

3.1 V

Forward current I(F)

20 mA

Casing

3 mm

Type

THT

Light intensity I(V)

2800 mcd

Wavelength

465 nm

Radiation angle

60°

Type (LEDs)

Diffused

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1573703 TRU COMPONENTS 1573703 LED wired Blue Circular 3 mm 2800 mcd 60 ° 20 mA 3.1 V

User & Safety Instructions

User & Safety Instructions 1573703 TRU COMPONENTS 1573703 LED wired Blue Circular 3 mm 2800 mcd 60 ° 20 mA 3.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)