• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577328 LED wired Blue Circular 3 mm 1250 mcd 120 ° 20 mA

Product type
LED wired
Forward current I(F)
20 mA
Casing
3 mm
Type
Packaged
Light intensity I(V)
1250 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

LED wired

Type

9355 B2C HSA-B

Factory colour

Blue

Forward current I(F)

20 mA

Operating voltage

3.5 V

Casing

3 mm

Type

Packaged

Light intensity I(V)

1250 mcd

Wavelength

465 nm

Radiation angle

120°

Type (LEDs)

Water clear

LED features

LED 3 mm

Technology

InGaN

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577328 TRU COMPONENTS 1577328 LED wired Blue Circular 3 mm 1250 mcd 120 ° 20 mA

User & Safety Instructions

User & Safety Instructions 1577328 TRU COMPONENTS 1577328 LED wired Blue Circular 3 mm 1250 mcd 120 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?