
Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.29
-45 %
€ 3.20
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug according to DIN 46234
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
1583120
- Type
1583120
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1583120 TRU COMPONENTS 1583120 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=8 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583120 TRU COMPONENTS 1583120 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=8 mm Not insulated Metal 1 pc(s)




















