
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 0.58
-9 %
€ 3.71
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug according to DIN 46234
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M12
- Hole Ø
12 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
1583125
- Type
1583125
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1583125 TRU COMPONENTS 1583125 Ring terminal Cross section (max.)=6 mm² Hole Ø=12 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583125 TRU COMPONENTS 1583125 Ring terminal Cross section (max.)=6 mm² Hole Ø=12 mm Not insulated Metal 1 pc(s)





















