
Number (Package size 100 pc(s))
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
1/4 W Carbon Film Resistor
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
82 kΩ
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J0823KIT203
Documents & Downloads
Datasheet
Datasheet 1583637 TRU COMPONENTS 1583637 TC-CFR0W4J0823KIT203 Carbon film resistor 82 kΩ Axial lead 0207 0.25 W 5 % 100 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 1583637 TRU COMPONENTS 1583637 TC-CFR0W4J0823KIT203 Carbon film resistor 82 kΩ Axial lead 0207 0.25 W 5 % 100 pc(s) Bag
Description
This text is machine translated.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
Scope of delivery
- Pack of 100 pieces.





















