• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1584134 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
High power resistor
Resistance
0.12 Ω
Power rating
5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

93 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-load resistor PRW

Our service for you

Technical specifications

Packaging type

Bulk

Product type

High power resistor

Type

Axial lead

Resistance

0.12 Ω

Power rating

5 W

Tolerance ±

5 %

Length

22.3 mm

Width

10 mm

Height

9 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 22.3 x 10 x 9 mm

RoHS-compliant

Yes

Type

TC-PRW05WJW12KB00203

Documents & Downloads

Datasheet

Datasheet 1584134 TRU COMPONENTS 1584134 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1584134 TRU COMPONENTS 1584134 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)