
Number
Total (€ 0.07 / piece)
€ 0.07
incl. VAT
14-day return policy included
Highlights & Details
High-load resistor PRW
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
0.47 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Length
22.3 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 22.3 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
TC-PRW05WJW47KB00203
Documents & Downloads
Datasheet
Datasheet 1585466 TRU COMPONENTS 1585466 High power resistor 0.47 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1585466 TRU COMPONENTS 1585466 High power resistor 0.47 Ω Axial lead 5 W 5 % 1 pc(s)




















